FDMS2D5N08C | |
---|---|
DigiKey Part Number | 488-FDMS2D5N08CTR-ND - Tape & Reel (TR) 488-FDMS2D5N08CCT-ND - Cut Tape (CT) 488-FDMS2D5N08CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS2D5N08C |
Description | MOSFET N-CH 80V 166A POWER56 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 166A (Tc) 138W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 68A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 380µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6240 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power56 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥19.84300 | ¥198.43 |
100 | ¥16.05510 | ¥1,605.51 |
500 | ¥14.27144 | ¥7,135.72 |
1,000 | ¥12.21988 | ¥12,219.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.50629 | ¥34,518.87 |
6,000 | ¥11.03911 | ¥66,234.66 |