BSC019N08NS5ATMA1 | |
---|---|
DigiKey Part Number | 448-BSC019N08NS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC019N08NS5ATMA1CT-ND - Cut Tape (CT) 448-BSC019N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC019N08NS5ATMA1 |
Description | MOSFET N-CH 80V 28A/237A TSON-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 28A (Ta), 237A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSC019N08NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 146µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥27.38800 | ¥273.88 |
100 | ¥22.15500 | ¥2,215.50 |
500 | ¥19.69368 | ¥9,846.84 |
1,000 | ¥16.86261 | ¥16,862.61 |
2,000 | ¥15.87797 | ¥31,755.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.23329 | ¥76,166.45 |