AON6276 | |
---|---|
DigiKey Part Number | 785-AON6276TR-ND - Tape & Reel (TR) 785-AON6276CT-ND - Cut Tape (CT) 785-AON6276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6276 |
Description | MOSFET N-CHANNEL 80V 100A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 215W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4940 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥17.69100 | ¥176.91 |
100 | ¥14.08260 | ¥1,408.26 |
500 | ¥11.91626 | ¥5,958.13 |
1,000 | ¥10.11075 | ¥10,110.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.60524 | ¥28,815.72 |
6,000 | ¥9.24414 | ¥55,464.84 |
9,000 | ¥8.93810 | ¥80,442.90 |