100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,548 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.75998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 5V, 10V | 5.6mOhm @ 25A, 10V | 2.1V @ 1mA | 66.8 nC @ 10 V | ±20V | 5026 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
5,206 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥3.65928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100A (Tc) | 2.5V, 4.5V | 4mOhm @ 21A, 4.5V | 1.1V @ 50µA | 72 nC @ 4.5 V | ±12V | 3770 pF @ 10 V | - | 63W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
18,387 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,500 : ¥4.60231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 49.4 nC @ 10 V | ±20V | 3583 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
12,958 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,500 : ¥5.26133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1.25mOhm @ 25A, 10V | 1.95V @ 1mA | 78 nC @ 10 V | ±20V | 5093 pF @ 15 V | - | 215W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
6,482 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥4.83352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 7V, 10V | 1.55mOhm @ 50A, 10V | 3V @ 50µA | 55 nC @ 10 V | ±20V | 3470 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
17,100 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥4.83782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.2mOhm @ 50A, 10V | 2V @ 250µA | 37 nC @ 10 V | ±20V | 2600 pF @ 20 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
460 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,500 : ¥5.90679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1.24mOhm @ 25A, 10V | 2.2V @ 1mA | 68 nC @ 10 V | ±20V | 4616 pF @ 15 V | - | 194W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,453 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥6.00295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 5V | 5.2mOhm @ 25A, 10V | 2.1V @ 1mA | 39.4 nC @ 5 V | ±10V | 6319 pF @ 25 V | - | 195W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
5,763 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥6.06301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 2mOhm @ 50A, 10V | 3V @ 250µA | 130.8 nC @ 10 V | ±20V | 6555 pF @ 30 V | - | 167W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
29,674 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥5.61395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 2.4V @ 250µA | 70 nC @ 10 V | ±20V | 3780 pF @ 20 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
3,080 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.28608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 6.4mOhm @ 16A, 10V | 3.3V @ 250µA | 48 nC @ 10 V | ±20V | 3870 pF @ 50 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
113,044 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,500 : ¥6.70582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 2.8mOhm @ 25A, 10V | 4V @ 1mA | 63 nC @ 10 V | ±20V | 3776 pF @ 12 V | - | 131W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,264 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.40190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 0.88mOhm @ 20A, 10V | 2.3V @ 250µA | 165 nC @ 10 V | +20V, -16V | 9100 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
41,321 In Stock | 1 : ¥14.45000 Cut Tape (CT) 1,500 : ¥6.86318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 1.8mOhm @ 25A, 10V | 1.95V @ 1mA | 96 nC @ 10 V | ±20V | 6680 pF @ 20 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
8,043 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.52870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3.4mOhm @ 100A, 10V | 4V @ 93µA | 130 nC @ 10 V | ±20V | 11000 pF @ 30 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,594 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,500 : ¥7.25506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Tc) | 4.5V, 10V | 0.99mOhm @ 25A, 10V | 1.95V @ 1mA | 110 nC @ 10 V | ±20V | 6775 pF @ 12 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
5,803 In Stock | 1 : ¥16.34000 Cut Tape (CT) 4,000 : ¥7.35252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 3.2mOhm @ 75A, 10V | 3.7V @ 150µA | 165 nC @ 10 V | ±20V | 6460 pF @ 25 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PQFN (5x6) | 8-PowerVDFN | |||
13,331 In Stock | 1 : ¥16.75000 Cut Tape (CT) 5,000 : ¥7.25018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 67µA | 54 nC @ 10 V | ±20V | 3900 pF @ 40 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
6,159 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,500 : ¥7.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 25A, 10V | 2.2V @ 1mA | 96 nC @ 10 V | ±20V | 6661 pF @ 20 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
7,219 In Stock | 1 : ¥17.24000 Cut Tape (CT) 3,000 : ¥7.76609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1mOhm @ 20A, 10V | 2.2V @ 250µA | 220 nC @ 10 V | +20V, -16V | 11700 pF @ 15 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
56,195 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥4.83352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 4.4mOhm @ 30A, 4.5V | 2.5V @ 500µA | 60 nC @ 10 V | ±20V | 5435 pF @ 30 V | - | 132W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
18,680 In Stock | 1 : ¥18.39000 Cut Tape (CT) 5,000 : ¥7.97509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 3mOhm @ 50A, 10V | 3.8V @ 95µA | 76 nC @ 10 V | ±20V | 5600 pF @ 40 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
11,829 In Stock | 1 : ¥18.80000 Cut Tape (CT) 5,000 : ¥8.15127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3.1mOhm @ 50A, 10V | 4V @ 93µA | 130 nC @ 10 V | ±20V | 11000 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
2,263 In Stock | 1 : ¥19.05000 Cut Tape (CT) 2,500 : ¥8.59100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3.2mOhm @ 80A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±20V | 4950 pF @ 30 V | - | 227W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
745 In Stock | 1 : ¥19.29000 Cut Tape (CT) 5,000 : ¥8.36036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 2.7mOhm @ 50A, 10V | 2.3V @ 49µA | 30 nC @ 4.5 V | ±20V | 4400 pF @ 30 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN |