BSC031N06NS3GATMA1 | |
---|---|
DigiKey Part Number | BSC031N06NS3GATMA1TR-ND - Tape & Reel (TR) BSC031N06NS3GATMA1CT-ND - Cut Tape (CT) BSC031N06NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC031N06NS3GATMA1 |
Description | MOSFET N-CH 60V 100A TDSON-8-1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC031N06NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 93µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥15.59900 | ¥155.99 |
100 | ¥12.41820 | ¥1,241.82 |
500 | ¥10.50756 | ¥5,253.78 |
1,000 | ¥8.91544 | ¥8,915.44 |
2,000 | ¥8.46969 | ¥16,939.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.15127 | ¥40,756.35 |
10,000 | ¥7.88141 | ¥78,814.10 |