PSMN0R9-25YLC,115 | |
---|---|
DigiKey Part Number | 1727-5292-2-ND - Tape & Reel (TR) 1727-5292-1-ND - Cut Tape (CT) 1727-5292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN0R9-25YLC,115 |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 272W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.99mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6775 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.69200 | ¥126.92 |
100 | ¥10.10540 | ¥1,010.54 |
500 | ¥8.55052 | ¥4,275.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.25506 | ¥10,882.59 |
3,000 | ¥6.89230 | ¥20,676.90 |
7,500 | ¥6.63318 | ¥49,748.85 |
10,500 | ¥6.60992 | ¥69,404.16 |