74LVC4T3144PWJ | |
---|---|
DigiKey Part Number | 1727-7424-2-ND - Tape & Reel (TR) 1727-7424-1-ND - Cut Tape (CT) 1727-7424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4T3144PWJ |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.22600 | ¥72.26 |
25 | ¥6.85880 | ¥171.47 |
100 | ¥5.63550 | ¥563.55 |
250 | ¥5.26768 | ¥1,316.92 |
500 | ¥4.65510 | ¥2,327.55 |
1,000 | ¥3.67508 | ¥3,675.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.43004 | ¥8,575.10 |
5,000 | ¥3.25855 | ¥16,292.75 |
12,500 | ¥3.13604 | ¥39,200.50 |
25,000 | ¥3.12505 | ¥78,126.25 |