SD1206S040S0R5 | |
---|---|
DigiKey Part Number | 478-7804-2-ND - Tape & Reel (TR) 478-7804-1-ND - Cut Tape (CT) 478-7804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S040S0R5 |
Description | DIODE SCHOTTKY 40V 500MA 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S040S0R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.39240 | ¥139.24 |
500 | ¥1.28960 | ¥644.80 |
1,000 | ¥0.87689 | ¥876.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80727 | ¥2,421.81 |
6,000 | ¥0.77373 | ¥4,642.38 |
9,000 | ¥0.69636 | ¥6,267.24 |
30,000 | ¥0.68604 | ¥20,581.20 |
75,000 | ¥0.64478 | ¥48,358.50 |