VBUS053CZ-HAF-G-08 | |
---|---|
DigiKey Part Number | VBUS053CZ-HAF-G-08GITR-ND - Tape & Reel (TR) VBUS053CZ-HAF-G-08GICT-ND - Cut Tape (CT) VBUS053CZ-HAF-G-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS053CZ-HAF-G-08 |
Description | TVS DIODE 5.5VWM 18VC LLP75-7L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L |
Datasheet | Datasheet |
EDA/CAD Models | VBUS053CZ-HAF-G-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 54W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35780 | ¥335.78 |
500 | ¥2.80594 | ¥1,402.97 |
1,000 | ¥2.38807 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84721 | ¥5,541.63 |