2450BP18C0100C001E | |
---|---|
DigiKey Part Number | 712-2450BP18C0100C001ETR-ND - Tape & Reel (TR) 712-2450BP18C0100C001ECT-ND - Cut Tape (CT) 712-2450BP18C0100C001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP18C0100C001E |
Description | RF FILTER BAND PASS 2.45GHZ 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | 0.7dB | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥5.28040 | ¥132.01 |
50 | ¥4.74040 | ¥237.02 |
100 | ¥4.31010 | ¥431.01 |
250 | ¥4.09472 | ¥1,023.68 |
500 | ¥3.66354 | ¥1,831.77 |
1,000 | ¥3.44812 | ¥3,448.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.23261 | ¥9,697.83 |
6,000 | ¥3.01709 | ¥18,102.54 |
15,000 | ¥2.86624 | ¥42,993.60 |