IS25LP032D-JTLE-TR | |
---|---|
DigiKey Part Number | 706-IS25LP032D-JTLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JTLE-TR |
Description | 32Mb QSPI, 8-pin USON 3X4MM, RoH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.20700 | ¥26,035.00 |