TLV9001IDPWR | |
---|---|
DigiKey Part Number | 296-51822-2-ND - Tape & Reel (TR) 296-51822-1-ND - Cut Tape (CT) 296-51822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9001IDPWR |
Description | IC CMOS 1 CIRCUIT 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9001IDPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥3.01800 | ¥75.45 |
100 | ¥2.41450 | ¥241.45 |
250 | ¥2.24228 | ¥560.57 |
500 | ¥1.89712 | ¥948.56 |
1,000 | ¥1.46602 | ¥1,466.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33667 | ¥4,010.01 |
6,000 | ¥1.25042 | ¥7,502.52 |
15,000 | ¥1.16418 | ¥17,462.70 |
30,000 | ¥1.10382 | ¥33,114.60 |
75,000 | ¥1.07795 | ¥80,846.25 |