TLV9001IDCKR | |
---|---|
DigiKey Part Number | 296-TLV9001IDCKRTR-ND - Tape & Reel (TR) 296-TLV9001IDCKRCT-ND - Cut Tape (CT) 296-TLV9001IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9001IDCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9001IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.12310 | ¥212.31 |
250 | ¥1.92372 | ¥480.93 |
500 | ¥1.59204 | ¥796.02 |
1,000 | ¥1.19403 | ¥1,194.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09453 | ¥3,283.59 |
6,000 | ¥1.02820 | ¥6,169.20 |
15,000 | ¥0.96186 | ¥14,427.90 |
30,000 | ¥0.88226 | ¥26,467.80 |
75,000 | ¥0.84909 | ¥63,681.75 |