TLV7011DCKR | |
---|---|
DigiKey Part Number | 296-49982-2-ND - Tape & Reel (TR) 296-49982-1-ND - Cut Tape (CT) 296-49982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7011DCKR |
Description | IC COMPARATOR 1 SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7011DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.68000 | ¥46.80 |
25 | ¥4.40040 | ¥110.01 |
100 | ¥3.59010 | ¥359.01 |
250 | ¥3.33516 | ¥833.79 |
500 | ¥2.83830 | ¥1,419.15 |
1,000 | ¥2.27067 | ¥2,270.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05779 | ¥6,173.37 |
6,000 | ¥1.91587 | ¥11,495.22 |
15,000 | ¥1.84491 | ¥27,673.65 |
30,000 | ¥1.77395 | ¥53,218.50 |