ATL431LIAIDQNR | |
---|---|
DigiKey Part Number | 296-ATL431LIAIDQNRTR-ND - Tape & Reel (TR) 296-ATL431LIAIDQNRCT-ND - Cut Tape (CT) 296-ATL431LIAIDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIAIDQNR |
Description | IC VREF SHUNT ADJ 1% 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIAIDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32316 | ¥3,969.48 |
6,000 | ¥1.23778 | ¥7,426.68 |
15,000 | ¥1.15242 | ¥17,286.30 |
30,000 | ¥1.09266 | ¥32,779.80 |
75,000 | ¥1.06705 | ¥80,028.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.20500 | ¥32.05 |
25 | ¥2.98920 | ¥74.73 |
100 | ¥2.39050 | ¥239.05 |
250 | ¥2.21948 | ¥554.87 |
500 | ¥1.87808 | ¥939.04 |
1,000 | ¥1.45116 | ¥1,451.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
25 | ¥2.88640 | ¥72.16 |
100 | ¥2.30860 | ¥230.86 |
250 | ¥2.14340 | ¥535.85 |
500 | ¥1.81372 | ¥906.86 |
1,000 | ¥1.40141 | ¥1,401.41 |