ISS55EP06LMXTSA1 | |
---|---|
DigiKey Part Number | 448-ISS55EP06LMXTSA1TR-ND - Tape & Reel (TR) 448-ISS55EP06LMXTSA1CT-ND - Cut Tape (CT) 448-ISS55EP06LMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISS55EP06LMXTSA1 |
Description | MOSFET P-CH 60V 180MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 180mA (Ta) 400mW (Ta) Surface Mount PG-SOT23-3-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISS55EP06LMXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5Ohm @ 180mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.78814 | ¥394.07 |
1,000 | ¥0.54768 | ¥547.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47461 | ¥1,423.83 |
6,000 | ¥0.44027 | ¥2,641.62 |
9,000 | ¥0.36509 | ¥3,285.81 |
30,000 | ¥0.35865 | ¥10,759.50 |
75,000 | ¥0.32214 | ¥24,160.50 |
150,000 | ¥0.27919 | ¥41,878.50 |