ISS17EP06LMXTSA1 | |
---|---|
DigiKey Part Number | 448-ISS17EP06LMXTSA1TR-ND - Tape & Reel (TR) 448-ISS17EP06LMXTSA1CT-ND - Cut Tape (CT) 448-ISS17EP06LMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISS17EP06LMXTSA1 |
Description | MOSFET P-CH 60V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 300mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | ISS17EP06LMXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 34µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 55 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34560 | ¥134.56 |
500 | ¥1.24608 | ¥623.04 |
1,000 | ¥0.84733 | ¥847.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78004 | ¥2,340.12 |
6,000 | ¥0.74764 | ¥4,485.84 |
9,000 | ¥0.67288 | ¥6,055.92 |
30,000 | ¥0.66291 | ¥19,887.30 |
75,000 | ¥0.62303 | ¥46,727.25 |