ISC240P06LMATMA1 | |
---|---|
DigiKey Part Number | 448-ISC240P06LMATMA1TR-ND - Tape & Reel (TR) 448-ISC240P06LMATMA1CT-ND - Cut Tape (CT) 448-ISC240P06LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC240P06LMATMA1 |
Description | MOSFET P-CH 60V 59A TDSON-8 FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 59A (Tc) 188W (Ta) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 2.34A | |
Gate Charge (Qg) (Max) @ Vgs | 136 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥15.79600 | ¥157.96 |
100 | ¥12.57000 | ¥1,257.00 |
500 | ¥10.63614 | ¥5,318.07 |
1,000 | ¥9.02455 | ¥9,024.55 |
2,000 | ¥8.57334 | ¥17,146.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.25103 | ¥41,255.15 |
10,000 | ¥7.97788 | ¥79,778.80 |