DMP6350S-7 | |
---|---|
DigiKey Part Number | DMP6350S-7DITR-ND - Tape & Reel (TR) DMP6350S-7DICT-ND - Cut Tape (CT) DMP6350S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6350S-7 |
Description | MOSFET P-CH 60V 1.5A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.5A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 206 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.06070 | ¥206.07 |
500 | ¥1.60880 | ¥804.40 |
1,000 | ¥1.30758 | ¥1,307.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16894 | ¥3,506.82 |
6,000 | ¥1.10949 | ¥6,656.94 |
9,000 | ¥1.03024 | ¥9,272.16 |
30,000 | ¥1.01083 | ¥30,324.90 |