DMP610DL-7 | |
---|---|
DigiKey Part Number | 31-DMP610DL-7TR-ND - Tape & Reel (TR) 31-DMP610DL-7CT-ND - Cut Tape (CT) 31-DMP610DL-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP610DL-7 |
Description | MOSFET BVDSS: 41V 60V SOT23 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.56 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 24.6 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.50194 | ¥250.97 |
1,000 | ¥0.34875 | ¥348.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30229 | ¥906.87 |
6,000 | ¥0.28039 | ¥1,682.34 |
9,000 | ¥0.23252 | ¥2,092.68 |
30,000 | ¥0.22842 | ¥6,852.60 |
75,000 | ¥0.20516 | ¥15,387.00 |
150,000 | ¥0.17781 | ¥26,671.50 |