MX25V2033FZUI | |
---|---|
DigiKey Part Number | 1092-MX25V2033FZUITR-ND - Tape & Reel (TR) 1092-MX25V2033FZUICT-ND - Cut Tape (CT) 1092-MX25V2033FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25V2033FZUI |
Description | IC FLASH 2MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 50µs, 10ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.32320 | ¥83.08 |
50 | ¥3.30520 | ¥165.26 |
100 | ¥2.93580 | ¥293.58 |
250 | ¥2.89808 | ¥724.52 |
500 | ¥2.85438 | ¥1,427.19 |
1,000 | ¥2.77812 | ¥2,778.12 |
5,000 | ¥2.49737 | ¥12,486.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.45356 | ¥29,442.72 |