MX25V2033FM1I | |
---|---|
DigiKey Part Number | 1092-1263-ND |
Manufacturer | |
Manufacturer Product Number | MX25V2033FM1I |
Description | IC FLASH 2MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25V2033FM1I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 50µs, 10ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.14920 | ¥78.73 |
98 | ¥2.78133 | ¥272.57 |
294 | ¥2.74554 | ¥807.19 |
588 | ¥2.70420 | ¥1,590.07 |
1,078 | ¥2.63186 | ¥2,837.15 |
5,096 | ¥2.36594 | ¥12,056.83 |