MX25V4035FZUI | |
---|---|
DigiKey Part Number | 1092-MX25V4035FZUITR-ND - Tape & Reel (TR) 1092-MX25V4035FZUICT-ND - Cut Tape (CT) 1092-MX25V4035FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25V4035FZUI |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25V4035FZUI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.74520 | ¥68.63 |
50 | ¥2.73060 | ¥136.53 |
100 | ¥2.42520 | ¥242.52 |
250 | ¥2.39432 | ¥598.58 |
500 | ¥2.36032 | ¥1,180.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.36032 | ¥28,323.84 |