MX25U4035FZUI | |
---|---|
DigiKey Part Number | 1092-MX25U4035FZUITR-ND - Tape & Reel (TR) 1092-MX25U4035FZUICT-ND - Cut Tape (CT) 1092-MX25U4035FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U4035FZUI |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.26240 | ¥106.56 |
50 | ¥4.23620 | ¥211.81 |
100 | ¥3.78800 | ¥378.80 |
250 | ¥3.75584 | ¥938.96 |
500 | ¥3.70016 | ¥1,850.08 |
1,000 | ¥3.56790 | ¥3,567.90 |
5,000 | ¥3.24972 | ¥16,248.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.56556 | ¥30,786.72 |