SN74LV1T126DBVR | |
---|---|
DigiKey Part Number | 296-37174-2-ND - Tape & Reel (TR) 296-37174-1-ND - Cut Tape (CT) 296-37174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T126DBVR |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T126DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37958 | ¥4,138.74 |
6,000 | ¥1.29057 | ¥7,743.42 |
15,000 | ¥1.20157 | ¥18,023.55 |
30,000 | ¥1.13926 | ¥34,177.80 |
75,000 | ¥1.11256 | ¥83,442.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥3.00800 | ¥75.20 |
100 | ¥2.40710 | ¥240.71 |
250 | ¥2.23472 | ¥558.68 |
500 | ¥1.89104 | ¥945.52 |
1,000 | ¥1.46118 | ¥1,461.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.11480 | ¥77.87 |
100 | ¥2.49260 | ¥249.26 |
250 | ¥2.31404 | ¥578.51 |
500 | ¥1.95818 | ¥979.09 |
1,000 | ¥1.51305 | ¥1,513.05 |