SN74LVC1G34DBVR | |
---|---|
DigiKey Part Number | 296-17893-2-ND - Tape & Reel (TR) 296-17893-1-ND - Cut Tape (CT) 296-17893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DBVR |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.68600 | ¥26.86 |
25 | ¥2.24760 | ¥56.19 |
100 | ¥1.42310 | ¥142.31 |
250 | ¥1.09868 | ¥274.67 |
500 | ¥0.93632 | ¥468.16 |
1,000 | ¥0.63674 | ¥636.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57429 | ¥1,722.87 |
6,000 | ¥0.49938 | ¥2,996.28 |
15,000 | ¥0.42447 | ¥6,367.05 |
30,000 | ¥0.39950 | ¥11,985.00 |
75,000 | ¥0.37453 | ¥28,089.75 |
150,000 | ¥0.32459 | ¥48,688.50 |