IN-S63AT5B | |
---|---|
DigiKey Part Number | 1830-1061-2-ND - Tape & Reel (TR) 1830-1061-1-ND - Cut Tape (CT) 1830-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AT5B |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.50500 | ¥15.05 |
100 | ¥0.69790 | ¥69.79 |
500 | ¥0.64406 | ¥322.03 |
1,000 | ¥0.50446 | ¥504.46 |
2,000 | ¥0.49371 | ¥987.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49371 | ¥1,974.84 |
8,000 | ¥0.42931 | ¥3,434.48 |
12,000 | ¥0.38638 | ¥4,636.56 |
28,000 | ¥0.34345 | ¥9,616.60 |
100,000 | ¥0.28979 | ¥28,979.00 |