USB4135-GF-A | |
---|---|
DigiKey Part Number | 2073-USB4135-GF-ATR-ND - Tape & Reel (TR) 2073-USB4135-GF-ACT-ND - Cut Tape (CT) 2073-USB4135-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4135-GF-A |
Description | USB C REC GF RA 6P SMT & SMT SHE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4135-GF-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥4.96840 | ¥124.21 |
50 | ¥4.67640 | ¥233.82 |
100 | ¥4.48170 | ¥448.17 |
250 | ¥4.09208 | ¥1,023.02 |
500 | ¥3.89720 | ¥1,948.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.21517 | ¥3,858.20 |
2,400 | ¥2.92290 | ¥7,014.96 |
6,000 | ¥2.82546 | ¥16,952.76 |
8,400 | ¥2.63061 | ¥22,097.12 |
12,000 | ¥2.59164 | ¥31,099.68 |
30,000 | ¥2.53318 | ¥75,995.40 |