10152803-00011LF | |
---|---|
DigiKey Part Number | 609-10152803-00011LFTR-ND - Tape & Reel (TR) 609-10152803-00011LFCT-ND - Cut Tape (CT) 609-10152803-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10152803-00011LF |
Description | USB 3.2 TYPE C GEN 2 RECEPTACLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10152803-00011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.31700 | ¥83.17 |
25 | ¥7.97680 | ¥199.42 |
50 | ¥7.80580 | ¥390.29 |
100 | ¥7.46680 | ¥746.68 |
250 | ¥6.78788 | ¥1,696.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥5.93924 | ¥5,345.32 |
1,800 | ¥5.09081 | ¥9,163.46 |
2,700 | ¥4.92111 | ¥13,287.00 |
6,300 | ¥4.75143 | ¥29,934.01 |
9,000 | ¥4.51385 | ¥40,624.65 |