10155435-00011LF | |
---|---|
DigiKey Part Number | 609-10155435-00011LFTR-ND - Tape & Reel (TR) 609-10155435-00011LFCT-ND - Cut Tape (CT) 609-10155435-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155435-00011LF |
Description | USB TYPE C R/A SMT 16PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10155435-00011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A, 5A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.85400 | ¥58.54 |
25 | ¥5.61560 | ¥140.39 |
50 | ¥5.49400 | ¥274.70 |
100 | ¥5.25590 | ¥525.59 |
250 | ¥4.77776 | ¥1,194.44 |
500 | ¥4.29996 | ¥2,149.98 |
1,000 | ¥3.82224 | ¥3,822.24 |
2,500 | ¥3.46391 | ¥8,659.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.17724 | ¥25,417.92 |
16,000 | ¥3.10556 | ¥49,688.96 |