LT3496IUFD#PBF | |
---|---|
DigiKey Part Number | LT3496IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3496IUFD#PBF |
Description | IC LED DRIVER RGLTR PWM 1A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3496IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 330kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
10 | ¥80.33300 | ¥803.33 |
73 | ¥77.00685 | ¥5,621.50 |
146 | ¥67.84952 | ¥9,906.03 |
292 | ¥64.51921 | ¥18,839.61 |
511 | ¥60.35669 | ¥30,842.27 |
1,022 | ¥55.36171 | ¥56,579.67 |