NL3HS2222MUTBG | |
---|---|
DigiKey Part Number | 488-NL3HS2222MUTBGTR-ND - Tape & Reel (TR) 488-NL3HS2222MUTBGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL3HS2222MUTBG |
Description | IC USB 2.0 SWITCH DPDT UQFN10 |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NL3HS2222MUTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:4 | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |