NXB0102UNZ | |
---|---|
DigiKey Part Number | 1727-NXB0102UNZTR-ND - Tape & Reel (TR) 1727-NXB0102UNZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NXB0102UNZ |
Description | IC TRANSLTR BIDIRECTIONAL 8WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-WLCSP (0.75x1.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (0.75x1.55) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.19360 | ¥104.84 |
100 | ¥3.42350 | ¥342.35 |
250 | ¥3.18016 | ¥795.04 |
500 | ¥2.70644 | ¥1,353.22 |
1,000 | ¥2.16517 | ¥2,165.17 |
2,500 | ¥1.96221 | ¥4,905.52 |