ANNA-B402-00B | |
---|---|
DigiKey Part Number | 672-ANNA-B402-00BTR-ND - Tape & Reel (TR) 672-ANNA-B402-00BCT-ND - Cut Tape (CT) 672-ANNA-B402-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANNA-B402-00B |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANNA-B402-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 6mA | |
Current - Transmitting | 6mA ~ 15.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 56-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.70000 | ¥81.70 |
10 | ¥74.38600 | ¥743.86 |
50 | ¥68.43480 | ¥3,421.74 |
100 | ¥67.61360 | ¥6,761.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥63.58926 | ¥31,794.63 |