ANNA-B402-00B

DigiKey Part Number
672-ANNA-B402-00BTR-ND - Tape & Reel (TR)
672-ANNA-B402-00BCT-ND - Cut Tape (CT)
672-ANNA-B402-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANNA-B402-00B
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANNA-B402-00B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52833
Memory Size
512kB Flash, 128kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
6mA
Current - Transmitting
6mA ~ 15.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
56-SMD Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.70000¥81.70
10¥74.38600¥743.86
50¥68.43480¥3,421.74
100¥67.61360¥6,761.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥63.58926¥31,794.63
Manufacturers Standard Package