DMN2310U-7 | |
---|---|
DigiKey Part Number | 31-DMN2310U-7TR-ND - Tape & Reel (TR) 31-DMN2310U-7CT-ND - Cut Tape (CT) 31-DMN2310U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2310U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.6A (Ta) 480mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 38 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.57390 | ¥57.39 |
500 | ¥0.47830 | ¥239.15 |
1,000 | ¥0.33233 | ¥332.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28805 | ¥864.15 |
6,000 | ¥0.26719 | ¥1,603.14 |
9,000 | ¥0.22157 | ¥1,994.13 |
30,000 | ¥0.21767 | ¥6,530.10 |
75,000 | ¥0.19551 | ¥14,663.25 |
150,000 | ¥0.16944 | ¥25,416.00 |