DF5G5M4N,LF | |
---|---|
DigiKey Part Number | DF5G5M4NLFTR-ND - Tape & Reel (TR) DF5G5M4NLFCT-ND - Cut Tape (CT) DF5G5M4NLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5G5M4N,LF |
Description | TVS DIODE 3.6VWM 15VC 5DFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1.3x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | DF5G5M4N,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.64610 | ¥164.61 |
500 | ¥1.23738 | ¥618.69 |
1,000 | ¥1.10545 | ¥1,105.45 |
2,000 | ¥0.99413 | ¥1,988.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.87339 | ¥4,366.95 |
10,000 | ¥0.79863 | ¥7,986.30 |
15,000 | ¥0.76050 | ¥11,407.50 |
25,000 | ¥0.71762 | ¥17,940.50 |
35,000 | ¥0.69221 | ¥24,227.35 |
50,000 | ¥0.66750 | ¥33,375.00 |