DF5G6M4N,LF | |
---|---|
DigiKey Part Number | 264-DF5G6M4N,LFTR-ND - Tape & Reel (TR) 264-DF5G6M4N,LFCT-ND - Cut Tape (CT) 264-DF5G6M4N,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5G6M4N,LF |
Description | TVS DIODE 5.5VWM 15VC 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1.3x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | DF5G6M4N,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.62640 | ¥162.64 |
500 | ¥1.22260 | ¥611.30 |
1,000 | ¥1.09207 | ¥1,092.07 |
2,000 | ¥0.98185 | ¥1,963.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65678 | ¥3,283.90 |