GSF2301 | |
---|---|
DigiKey Part Number | 4786-GSF2301TR-ND - Tape & Reel (TR) 4786-GSF2301CT-ND - Cut Tape (CT) 4786-GSF2301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF2301 |
Description | MOSFET, P-CH, SINGLE, -3A, -20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 2.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.92600 | ¥23.15 |
100 | ¥0.69540 | ¥69.54 |
250 | ¥0.58028 | ¥145.07 |
500 | ¥0.50934 | ¥254.67 |
1,000 | ¥0.44965 | ¥449.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36235 | ¥1,087.05 |
6,000 | ¥0.31509 | ¥1,890.54 |
15,000 | ¥0.26783 | ¥4,017.45 |
30,000 | ¥0.25207 | ¥7,562.10 |
75,000 | ¥0.23632 | ¥17,724.00 |
150,000 | ¥0.20481 | ¥30,721.50 |