Good-Ark Semiconductor Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,761 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.19452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 10V, 5V | - | 2.5V @ 250µA | 0.4 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 430mW | -55°C ~ 175°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
35,337 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.21567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V, 10V | 10Ohm @ 100mA, 5V | 2V @ 250µA | - | ±20V | 30 pF @ 5 V | - | 225mW | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,244 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.23258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 4Ohm @ 300mA, 10V | 2V @ 250µA | - | ±20V | 41 pF @ 25 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
49,590 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.25374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Tj) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | 2.4 nC @ 10 V | ±20V | 30 pF @ 25 V | - | 430mW | -55°C ~ 175°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
15,669 In Stock | 1 : ¥1.40000 Cut Tape (CT) 4,000 : ¥0.26787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.44 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
7,219 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.27486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 5Ohm @ 150mA, 10V | 3V @ 250µA | 0.74 nC @ 10 V | ±20V | 31.6 pF @ 50 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,990 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.28756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
4,643 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.27486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 25 V | 850mA (Ta) | 1.8V, 4.5V | 640mOhm @ 550mA, 4.5V | 1V @ 250µA | 0.8 nC @ 4.5 V | ±8V | 58 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
19,995 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.24212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V, 10V | 6Ohm @ 130mA, 10V | 3V @ 250µA | - | ±20V | 32 pF @ 20 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
11,979 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.29602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Tc) | 10V | 7Ohm @ 130mA, 10V | 2V @ 1mA | - | ±20V | 45 pF @ 5 V | - | 230mW (Tc) | -55°C ~ 150°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
18,208 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.21990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 850mA (Ta) | 1.8V, 4.5V | 640mOhm @ 550mA, 4.5V | 1V @ 250µA | 0.8 nC @ 4.5 V | ±12V | 58 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
25,430 In Stock | 1 : ¥1.64000 Cut Tape (CT) 8,000 : ¥0.26534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.8V, 4.5V | 380mOhm @ 650mA, 4.5V | 1.1V @ 250µA | - | ±12V | 120 pF @ 16 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
18,402 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.23400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 4.5V | 230mOhm @ 550mA, 4.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 43 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
5,965 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.32421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 360mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 4.7 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
5,750 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.33890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 4.5V, 10V | 2.5Ohm @ 300mA, 10V | 2.5V @ 250µA | 2.4 nC @ 10 V | ±20V | 18 pF @ 30 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
20,990 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Tc) | 1.2V, 4.5V | 300mOhm @ 500mA, 4.5V | 1V @ 250µA | 1 nC @ 4.5 V | ±8V | 75 pF @ 10 V | - | 312mW (Tc) | -55°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
10,939 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 110mOhm @ 3A, 4.5V | 1V @ 250µA | 12 nC @ 2.5 V | ±12V | 405 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,850 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 450mA (Tc) | 1.2V, 4.5V | 600mOhm @ 300mA, 4.5V | 1V @ 250µA | 1 nC @ 4.5 V | ±8V | 40 pF @ 10 V | - | 312mW | -55°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
4,781 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 2.5V, 4.5V | 45mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 10 nC @ 4.5 V | ±12V | 300 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,998 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.36999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 600mA (Tc) | 2.5V, 4.5V | 500mOhm @ 300mA, 4.5V | 1.2V @ 250µA | 5.2 nC @ 4.5 V | ±12V | 146 pF @ 15 V | - | 310mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
5,507 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.40050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2.5V, 4.5V | 70mOhm @ 2.5A, 4.5V | 1.1V @ 250µA | 2.9 nC @ 10 V | ±10V | 280 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
4,757 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Tc) | 4.5V, 10V | 189mOhm @ 1.8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 615 pF @ 30 V | - | 1.56W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,865 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.41958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A | 2.5V, 4.5V | 55mOhm @ 3.6A, 4.5V | 1.2V @ 250µA | 4 nC @ 4.5 V | ±12V | 300 pF @ 10 V | - | 1.3W | -55°C ~ 150°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,000 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.41958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 850mA (Ta) | 1.8V, 4.5V | 640mOhm @ 550mA, 4.5V | 1V @ 250µA | 0.8 nC @ 4.5 V | ±8V | 58 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
5,788 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.41958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 2.5V, 10V | 27mOhm @ 5.6A, 10V | 1.5V @ 250µA | 4.8 nC @ 4.5 V | ±12V | 535 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |