GS2N7002KW | |
---|---|
DigiKey Part Number | 4786-GS2N7002KWTR-ND - Tape & Reel (TR) 4786-GS2N7002KWCT-ND - Cut Tape (CT) 4786-GS2N7002KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2N7002KW |
Description | MOSFET, N-CH, SINGLE, 0.34A, 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.32680 | ¥33.17 |
100 | ¥0.83990 | ¥83.99 |
250 | ¥0.64824 | ¥162.06 |
500 | ¥0.55252 | ¥276.26 |
1,000 | ¥0.37576 | ¥375.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33890 | ¥1,016.70 |
6,000 | ¥0.29469 | ¥1,768.14 |
15,000 | ¥0.25049 | ¥3,757.35 |
30,000 | ¥0.23576 | ¥7,072.80 |
75,000 | ¥0.22102 | ¥16,576.50 |
150,000 | ¥0.19155 | ¥28,732.50 |