HS3G | |
---|---|
DigiKey Part Number | 4786-HS3GTR-ND - Tape & Reel (TR) 4786-HS3GCT-ND - Cut Tape (CT) 4786-HS3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3G |
Description | RECTIFIER, ULTRA-FAST/HIGH EFFIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.37100 | ¥137.10 |
500 | ¥1.21472 | ¥607.36 |
1,000 | ¥0.94528 | ¥945.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84602 | ¥2,538.06 |
6,000 | ¥0.82711 | ¥4,962.66 |
9,000 | ¥0.73259 | ¥6,593.31 |
30,000 | ¥0.72314 | ¥21,694.20 |
75,000 | ¥0.61443 | ¥46,082.25 |