S3134K | |
---|---|
DigiKey Part Number | 4786-S3134KTR-ND - Tape & Reel (TR) 4786-S3134KCT-ND - Cut Tape (CT) 4786-S3134KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3134K |
Description | MOSFET, N-CH, SINGLE, 0.75A, 20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 150mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.99300 | ¥9.93 |
25 | ¥0.81760 | ¥20.44 |
100 | ¥0.61250 | ¥61.25 |
250 | ¥0.51064 | ¥127.66 |
500 | ¥0.44744 | ¥223.72 |
1,000 | ¥0.39415 | ¥394.15 |
2,500 | ¥0.33677 | ¥841.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.26534 | ¥2,122.72 |
16,000 | ¥0.22554 | ¥3,608.64 |
24,000 | ¥0.21227 | ¥5,094.48 |
56,000 | ¥0.19901 | ¥11,144.56 |
200,000 | ¥0.17247 | ¥34,494.00 |