DMN3731U-7 | |
---|---|
DigiKey Part Number | 31-DMN3731U-7TR-ND - Tape & Reel (TR) 31-DMN3731U-7CT-ND - Cut Tape (CT) 31-DMN3731U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3731U-7 |
Description | MOSFET N-CH 30V 900MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 400mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3731U-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 73 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37100 | ¥13.71 |
100 | ¥0.66910 | ¥66.91 |
500 | ¥0.55810 | ¥279.05 |
1,000 | ¥0.38775 | ¥387.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33605 | ¥1,008.15 |
6,000 | ¥0.31173 | ¥1,870.38 |
9,000 | ¥0.25851 | ¥2,326.59 |
30,000 | ¥0.25394 | ¥7,618.20 |
75,000 | ¥0.22809 | ¥17,106.75 |
150,000 | ¥0.19768 | ¥29,652.00 |