TLV75718PDRVR | |
---|---|
DigiKey Part Number | 296-50006-2-ND - Tape & Reel (TR) 296-50006-1-ND - Cut Tape (CT) 296-50006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75718PDRVR |
Description | IC REG LINEAR 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75718PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.12520 | ¥78.13 |
100 | ¥2.50020 | ¥250.02 |
250 | ¥2.32184 | ¥580.46 |
500 | ¥1.96446 | ¥982.23 |
1,000 | ¥1.51806 | ¥1,518.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38411 | ¥4,152.33 |
6,000 | ¥1.29481 | ¥7,768.86 |
15,000 | ¥1.20551 | ¥18,082.65 |
30,000 | ¥1.14300 | ¥34,290.00 |
75,000 | ¥1.11621 | ¥83,715.75 |