IR3888AMTRPBFAUMA1 | |
---|---|
DigiKey Part Number | 448-IR3888AMTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR3888AMTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR3888AMTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3888AMTRPBFAUMA1 |
Description | IC REG BUCK ADJ 25A 22IQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3888AMTRPBFAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-22-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.53900 | ¥345.39 |
25 | ¥32.64880 | ¥816.22 |
100 | ¥28.29590 | ¥2,829.59 |
250 | ¥26.84508 | ¥6,711.27 |
500 | ¥24.08790 | ¥12,043.95 |
1,000 | ¥20.31516 | ¥20,315.16 |
2,500 | ¥19.29941 | ¥48,248.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.57386 | ¥92,869.30 |