MPM3650GQW-Z | |
---|---|
DigiKey Part Number | 1589-MPM3650GQW-ZTR-ND - Tape & Reel (TR) 1589-MPM3650GQW-ZCT-ND - Cut Tape (CT) 1589-MPM3650GQW-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3650GQW-Z |
Description | 1.2MHZ, SYNCHRONOUS, 2.75V TO 17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 12V 6A 2.75V - 17V Input |
EDA/CAD Models | MPM3650GQW-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerLFQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | |
Supplier Device Package | 24-QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥44.99800 | ¥449.98 |
25 | ¥42.53680 | ¥1,063.42 |
100 | ¥36.86610 | ¥3,686.61 |
250 | ¥34.97508 | ¥8,743.77 |
500 | ¥31.38312 | ¥15,691.56 |
1,000 | ¥26.46775 | ¥26,467.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.14436 | ¥62,860.90 |