MPM3650GQW-P | |
---|---|
DigiKey Part Number | 1589-MPM3650GQW-PTR-ND - Tape & Reel (TR) 1589-MPM3650GQW-PCT-ND - Cut Tape (CT) 1589-MPM3650GQW-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3650GQW-P |
Description | 1.2MHZ, SYNCHRONOUS, 2.75V TO 17 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 12V 6A 2.75V - 17V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerLFQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | |
Supplier Device Package | 24-QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95300 | ¥479.53 |
25 | ¥45.33440 | ¥1,133.36 |
100 | ¥39.29130 | ¥3,929.13 |
250 | ¥37.27612 | ¥9,319.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.44790 | ¥16,723.95 |
1,000 | ¥28.20905 | ¥28,209.05 |
2,500 | ¥26.79861 | ¥66,996.52 |