0.6 ~ 12V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,506 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 12V | - | - | - | 6A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
2,321 In Stock | 1 : ¥53.36000 Cut Tape (CT) 500 : ¥33.44790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 12V | - | - | - | 6A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
6,761 In Stock 1,000 Factory | 1 : ¥23.48000 Cut Tape (CT) 500 : ¥18.80604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 22V | 0.6 ~ 12V | - | - | - | 1A | 12 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 84% | Surface Mount, Wettable Flank | 11-PowerFLGA Module | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | 11-LGA (3x3) | - | - | - | |||
200 In Stock 720 Factory | 1 : ¥24.38000 Bag | Bag | Active | Non-Isolated PoL Module | 1 | 3V | 22V | 0.6 ~ 12V | - | - | - | 1A | 12 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 84% | Surface Mount, Wettable Flank | 11-PowerFLGA Module | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | 11-LGA (3x3) | - | - | - | |||
1,992 In Stock 1,000 Factory | 1 : ¥50.82000 Cut Tape (CT) 500 : ¥40.63032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 12V | - | - | - | 5A | 60 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 90% | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | 24-QFN (4x6) | - | - | - | |||
200 In Stock 1,000 Factory | 1 : ¥54.43000 Bag | Bag | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 12V | - | - | - | 5A | 60 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 90% | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | 24-QFN (4x6) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 7V | 42V | 0.6 ~ 12V | - | - | - | 15A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 96.5% | Surface Mount | 22-SMD Module | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | 22-HDA Module (19x13) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 7V | 42V | 0.6 ~ 12V | - | - | - | 15A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 96.5% | Surface Mount | 22-SMD Module | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | 22-HDA Module (19x13) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 7V | 42V | 0.6 ~ 12V | - | - | - | 15A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.5% | Surface Mount | 22-SMD Module | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | 22-HDA Module (19x13) | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 7V | 42V | 0.6 ~ 12V | - | - | - | 15A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.5% | Surface Mount | 22-SMD Module | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | 22-HDA Module (19x13) | - | - | - |