DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 7V | 42V | 0.6 ~ 12V | - | - | - | 15A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 96.5% | Surface Mount | 22-SMD Module | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | 22-HDA Module (19x13) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 7V | 42V | 0.6 ~ 12V | - | - | - | 15A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 96.5% | Surface Mount | 22-SMD Module | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | 22-HDA Module (19x13) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 7V | 42V | 0.6 ~ 12V | - | - | - | 15A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.5% | Surface Mount | 22-SMD Module | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | 22-HDA Module (19x13) | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 7V | 42V | 0.6 ~ 12V | - | - | - | 15A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.5% | Surface Mount | 22-SMD Module | 0.75" L x 0.51" W x 0.21" H (19.0mm x 13.0mm x 5.3mm) | 22-HDA Module (19x13) | - | - | - |